Phoenix Contact 1462725 XT Series Grey, 2.5mm², 1-Level, Push-X Termination
- RS Stock No.:
- 518-818
- Mfr. Part No.:
- 1462725
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£368.33
(exc. VAT)
£442.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £368.33 | £7.367 |
*price indicative
- RS Stock No.:
- 518-818
- Mfr. Part No.:
- 1462725
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 20 → 12AWG | |
| Series | XT | |
| Termination Method | Push-X | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 20 → 12AWG | ||
Series XT | ||
Termination Method Push-X | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact knife-disconnect terminal block is designed to provide reliable electrical connections in compact spaces. Its innovative front connection method enhances ease of wiring, making it ideal for various applications. Crafted with a robust design, this terminal block features an impressive nominal voltage of 500 V and a nominal current of 20 A, ensuring it meets demanding performance needs. With a versatile connection method and broad compatibility with conductor sizes, it allows for flexibility when integrating into different systems. This product stands out with its significant safety and durability characteristics, complying with stringent industry standards, thus providing peace of mind for users in both commercial and industrial settings.
Compact design facilitates installation in tight spaces
Front connection method enhances accessibility and wiring speed
Test points available for effective troubleshooting
Durable materials uphold performance in challenging environments
Designed to withstand a wide range of temperatures and humidity levels
Flammability rating ensures safety during operation
Supports effortless integration with various conductor sizes
Compliance with international standards enhances reliability
Front connection method enhances accessibility and wiring speed
Test points available for effective troubleshooting
Durable materials uphold performance in challenging environments
Designed to withstand a wide range of temperatures and humidity levels
Flammability rating ensures safety during operation
Supports effortless integration with various conductor sizes
Compliance with international standards enhances reliability
Related links
- Phoenix Contact 1462720 XT Series Grey 1-Level, Push-X Termination
- Phoenix Contact 1462719 XT Series Grey 1-Level, Push-X Termination
- Phoenix Contact 1462726 XT Series Blue 1-Level, Push-X Termination
- Phoenix Contact 1462716 XT Series Blue 1-Level, Push-X Termination
- Phoenix Contact 1343117 5-TWIN 2.5mm² Push-X Termination
- Phoenix Contact 1343129 5-QUATTRO 2.5mm² Push-X Termination
- Phoenix Contact 5-PV 2.5mm² Push-X Termination
- Phoenix Contact 5 2.5mm² Push-X Termination


