Phoenix Contact 1462716 XT Series Blue, 2.5mm², 1-Level, Push-X Termination
- RS Stock No.:
- 518-815
- Mfr. Part No.:
- 1462716
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£287.94
(exc. VAT)
£345.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £287.94 | £5.759 |
*price indicative
- RS Stock No.:
- 518-815
- Mfr. Part No.:
- 1462716
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | 1 | |
| Series | XT | |
| American Wire Gauge | 20 → 12AWG | |
| Termination Method | Push-X | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels 1 | ||
Series XT | ||
American Wire Gauge 20 → 12AWG | ||
Termination Method Push-X | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact knife-disconnect terminal block is designed to provide a reliable solution for electrical connections, making it a perfect choice for various applications. With its robust construction, it ensures enhanced performance under demanding conditions. The terminal block features push-X-connection technology, allowing for easy and secure wire connections. Particularly suited for installation on standard DIN rails, this product offers flexibility and safety for connecting multiple circuits. Its compact dimensions aid in maximising space while ensuring effective electrical performance, making it an essential component in modern electrical installations.
Compact design facilitates use in tight spaces
Push connection technology ensures quick and secure wire installation
Rated for high voltage applications up to 500 V
Compatibility with a range of conductor sizes enhances versatility
Robust construction provides durability in challenging environments
Test points allow for easy verification of connections
Aging resistance ensures long lasting reliability
Environmentally friendly materials meet stringent regulations
Lightweight design simplifies installation processes
Specifically designed to comply with international standards
Push connection technology ensures quick and secure wire installation
Rated for high voltage applications up to 500 V
Compatibility with a range of conductor sizes enhances versatility
Robust construction provides durability in challenging environments
Test points allow for easy verification of connections
Aging resistance ensures long lasting reliability
Environmentally friendly materials meet stringent regulations
Lightweight design simplifies installation processes
Specifically designed to comply with international standards
Related links
- Phoenix Contact 1462726 XT Series Blue 1-Level, Push-X Termination
- Phoenix Contact 1462720 XT Series Grey 1-Level, Push-X Termination
- Phoenix Contact 1462725 XT Series Grey 1-Level, Push-X Termination
- Phoenix Contact 1462719 XT Series Grey 1-Level, Push-X Termination
- Phoenix Contact 1462717 XT Series Blue 1-Level, Push In Termination
- Phoenix Contact 1462721 XT Series Blue 1-Level, Push In Termination
- Phoenix Contact 1343121 5-TWIN BU 2.5mm² Push-X Termination
- Phoenix Contact 1343130 5-QUATTRO BU 2.5mm² Push-X Termination


