Phoenix Contact 1429441 MPTD Series Grey, 2.5mm², 1-Level, Push In Termination

Subtotal (1 pack of 50 units)*

£113.54

(exc. VAT)

£136.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£113.54£2.271

*price indicative

RS Stock No.:
518-872
Mfr. Part No.:
1429441
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

1

American Wire Gauge

26 → 12AWG

Series

MPTD

Termination Method

Push In

Cable CSA

2.5mm²

COO (Country of Origin):
CN
The Phoenix Contact Mini Feed Through Terminal Block represents a cutting-edge solution for compact electrical connections. With its modular design, this terminal block enables maximum flexibility and efficient wiring within systems. Rated for a nominal voltage of 800 V and a nominal current of 24 A, it supports various connections, ensuring reliability in diverse application environments. Its robust construction and intelligent design features are aimed at enhancing usability in both industrial and commercial settings, whilst its tool-free push-in connection technology allows for quick and maintenance-free conductor installation. This product stands out not only for its performance but also for its adaptability to intricate mechanical and environmental conditions, making it an ideal choice for precise applications.

Compact design leads to substantial space savings in control cabinets
Single function shafts offer increased versatility for different setups
Marking grooves on each terminal ensure clear and easy identification
Push in connection technology saves time during installation
Accommodates a wide range of conductor cross sections and types
Ex rated for hazardous environments enhances application safety
Durable materials ensure longevity and reliability in challenging conditions
Mechanical strength maintains stability under varying operational stresses
Customisable options with standard bridges cater to specific connection needs
Environmental compliance reflects commitment to sustainable practices

Related links