Phoenix Contact FBSK Series Plug-in Bridge for Use with DIN Rail Terminal Block
- RS Stock No.:
- 284-0599
- Mfr. Part No.:
- 1986699
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£43.35
(exc. VAT)
£52.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.867 | £43.35 |
*price indicative
- RS Stock No.:
- 284-0599
- Mfr. Part No.:
- 1986699
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Plug-in Bridge | |
| Series | FBSK | |
| For Use With | DIN Rail Terminal Block | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Plug-in Bridge | ||
Series FBSK | ||
For Use With DIN Rail Terminal Block | ||
- COO (Country of Origin):
- PL
The Phoenix Contact fixed bridge is fully insulated and has a tin contact surface.
Rohs compliant
Related links
- Phoenix Contact FBSK Series Plug-in Bridge for Use with DIN Rail Terminal Block
- Phoenix Contact FBSK Series Plug in Bridge for Use with Terminal Block
- Phoenix Contact FBSK Series Plug in Bridge for Use with PCB Terminal Block
- Phoenix Contact FBSK Series Bridge for Use with PCB Terminal Block
- Phoenix Contact FBSK Series Plug-in Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact PP-H Series Plug for Use with DIN Rail Terminal Block, 17.5A
- Phoenix Contact FBS 2-5 BU Series Plug-in Bridge for Use with Modular Terminal Block, 24A
- Phoenix Contact ICS-DEV Series PCB for Use with DIN Rail Terminal Block


