Phoenix Contact FBSK Series Plug in Bridge for Use with PCB Terminal Block
- RS Stock No.:
- 483-820
- Mfr. Part No.:
- 1928385
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£389.18
(exc. VAT)
£467.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £389.18 | £7.784 |
*price indicative
- RS Stock No.:
- 483-820
- Mfr. Part No.:
- 1928385
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Plug in Bridge | |
| Series | FBSK | |
| For Use With | PCB Terminal Block | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Plug in Bridge | ||
Series FBSK | ||
For Use With PCB Terminal Block | ||
- COO (Country of Origin):
- PL
The Phoenix Contact plug-in bridge is designed for seamless integration into your electrical systems, delivering exceptional performance with minimal complexity. Ideal for various applications, it boasts a fully insulated construction, ensuring safety and reliability in demanding environments. With a pitch of 7.5 mm and 10 positions, this component is tailored for efficient connection, making it a versatile choice for engineers and designers. Its robust materials are compliant with industry standards, including WEEE and RoHS, providing peace of mind while working towards sustainability. Enhance your system's capability with this expertly crafted plug-in bridge from a trusted manufacturer.
Designed for full insulation to enhance safety in installations
Constructed from high-quality materials for improved durability and performance
Meets stringent environmental compliance standards to support eco-friendly initiatives
Configured for 10 connections, aiding in efficient wiring options
One-row design optimises space utilisation in electrical systems
Combines ease of use with reliability for rapid installation and maintenance
Features a striking red housing for clear visibility in complex setups
Undergoes rigorous testing to ensure consistent quality and performance
Constructed from high-quality materials for improved durability and performance
Meets stringent environmental compliance standards to support eco-friendly initiatives
Configured for 10 connections, aiding in efficient wiring options
One-row design optimises space utilisation in electrical systems
Combines ease of use with reliability for rapid installation and maintenance
Features a striking red housing for clear visibility in complex setups
Undergoes rigorous testing to ensure consistent quality and performance
Related links
- Phoenix Contact FBSK Series Plug-in Bridge for Use with DIN Rail Terminal Block
- Phoenix Contact FBSK Series Plug in Bridge for Use with Terminal Block
- Phoenix Contact FBSK Series Plug-in Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBSK Series Bridge for Use with PCB Terminal Block
- Phoenix Contact PP-H Series Plug for Use with DIN Rail Terminal Block, 17.5A
- Phoenix Contact FBS-PV Series Plug-in Bridge for Use with Modular Terminal Block
- Phoenix Contact FBS5-8 Series Plug-in Bridge for Use with Modular Terminal Block
- Phoenix Contact FBS 10-6 BU Series Plug-in Bridge for Use with Modular Terminal Block


