Phoenix Contact FBSK Series Bridge for Use with PCB Terminal Block
- RS Stock No.:
- 522-114
- Mfr. Part No.:
- 1928372
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£187.93
(exc. VAT)
£225.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £187.93 | £18.793 |
*price indicative
- RS Stock No.:
- 522-114
- Mfr. Part No.:
- 1928372
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Bridge | |
| Series | FBSK | |
| For Use With | PCB Terminal Block | |
| Mounting Type | PCB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Bridge | ||
Series FBSK | ||
For Use With PCB Terminal Block | ||
Mounting Type PCB | ||
- COO (Country of Origin):
- PL
The Phoenix Contact FBSK 5-7.5 Plug-in Bridge is a highly efficient solution designed for seamless connectivity in various electrical applications. With a robust design that includes a fully insulated bridge, this product ensures reliable performance while meeting the demands of professional use. The pitch of 7.5 mm accommodates a range of applications, proving its versatility in different environments. Crafted from quality materials, this bridge not only offers excellent connectivity but also adheres to various international compliance standards, making it a trustworthy choice for engineers and technicians alike. Its user-friendly design facilitates ease of installation, ensuring that you can achieve optimal results without unnecessary complications. Experience the quality and reliability that the FBSK series brings to your projects, providing the perfect balance of performance and safety.
Fully insulated design enhances safety and reliability
Lightweight construction simplifies installation and handling
RoHS compliant, promoting an eco-friendly choice
Accommodates multiple connections for increased flexibility
Distinctive red housing colour aids in easy identification
Meets stringent flammability ratings, ensuring durability under stress
Supports various international compliance certifications, proving its quality
Compact pitch design optimises space utilisation in panel configurations
Lightweight construction simplifies installation and handling
RoHS compliant, promoting an eco-friendly choice
Accommodates multiple connections for increased flexibility
Distinctive red housing colour aids in easy identification
Meets stringent flammability ratings, ensuring durability under stress
Supports various international compliance certifications, proving its quality
Compact pitch design optimises space utilisation in panel configurations
Related links
- Phoenix Contact FBSK Series Bridge for Use with PCB Terminal Block
- Phoenix Contact FBSK Series Plug-in Bridge for Use with DIN Rail Terminal Block
- Phoenix Contact FBSK Series Plug in Bridge for Use with PCB Terminal Block
- Phoenix Contact FBSK Series Plug in Bridge for Use with Terminal Block
- Phoenix Contact FBSK Series Plug-in Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact KBI- 15 Series Bridge Screw
- Phoenix Contact KB-8 Series Bridge Screw
- Phoenix Contact HV M6/2 Series Bridge Screw, 125A


