Phoenix Contact FBSK Series Bridge for Use with PCB Terminal Block
- RS Stock No.:
- 519-559
- Mfr. Part No.:
- 1928369
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£145.06
(exc. VAT)
£174.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £145.06 | £14.506 |
*price indicative
- RS Stock No.:
- 519-559
- Mfr. Part No.:
- 1928369
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Bridge | |
| Series | FBSK | |
| For Use With | PCB Terminal Block | |
| Mounting Type | PCB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Bridge | ||
Series FBSK | ||
For Use With PCB Terminal Block | ||
Mounting Type PCB | ||
- COO (Country of Origin):
- PL
The Phoenix Contact FBSK 4-7.5 Plug-in Bridge redefines connectivity with its advanced design tailored for seamless integration in various applications. Engineered with a robust four-position configuration, this fully insulated bridge stands out for its 7.5mm pitch, ensuring that your connections are both secure and reliable. Ideal for use in environments demanding high standards, this product promises stellar performance along with compliance to international regulations such as WEEE and RoHS. Backed by a commitment to superior quality, this plug-in bridge enables effortless expansion and flexibility in your electrical setups, streamlining both installation and future modifications. Designed for manufacturers and engineers alike, it meets the demanding expectations of today's technology-driven market with a solid foundation in usability and safety.
Fully insulated design safeguards against unintentional contact
A compact pitch allows for efficient space utilisation in electrical applications
Complies with rigorous environmental standards for sustainable manufacturing
Offers outstanding resilience due to high-quality copper alloy contacts
The striking red housing aids in quick identification within panel layouts
Built with materials that ensure durability, reducing the need for frequent replacements
Lightweight properties contribute to ease of handling and installation
Single-row configuration supports straightforward wiring processes
A compact pitch allows for efficient space utilisation in electrical applications
Complies with rigorous environmental standards for sustainable manufacturing
Offers outstanding resilience due to high-quality copper alloy contacts
The striking red housing aids in quick identification within panel layouts
Built with materials that ensure durability, reducing the need for frequent replacements
Lightweight properties contribute to ease of handling and installation
Single-row configuration supports straightforward wiring processes
Related links
- Phoenix Contact FBSK Series Bridge for Use with PCB Terminal Block
- Phoenix Contact FBSK Series Plug-in Bridge for Use with DIN Rail Terminal Block
- Phoenix Contact FBSK Series Plug in Bridge for Use with PCB Terminal Block
- Phoenix Contact FBSK Series Plug in Bridge for Use with Terminal Block
- Phoenix Contact FBSK Series Plug-in Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact KBI- 15 Series Bridge Screw
- Phoenix Contact KB-8 Series Bridge Screw
- Phoenix Contact HV M6/2 Series Bridge Screw, 125A


