Phoenix Contact Connection Plate for Use with DIN Rail Housing
- RS Stock No.:
- 567-166
- Mfr. Part No.:
- 1053046
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£106.01
(exc. VAT)
£127.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £106.01 | £2.12 |
*price indicative
- RS Stock No.:
- 567-166
- Mfr. Part No.:
- 1053046
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connection Plate | |
| For Use With | DIN Rail Housing | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connection Plate | ||
For Use With DIN Rail Housing | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- PL
QL Series Single and Triple Output PSUs
QL355 linear regulated single output power supplies offer superior performance including very high precision and full digital control.
More than 100W per main output
Multiple ranges for increased current flexibility
Setting by numeric data entry or spin wheel
Multiple non-volatile setting memories
Selectable remote sense terminals
Compact modular width for bench or rack
Multiple ranges for increased current flexibility
Setting by numeric data entry or spin wheel
Multiple non-volatile setting memories
Selectable remote sense terminals
Compact modular width for bench or rack
The Phoenix Contact ICS filler DIN rail housing with a USB function cutout. Light gray (similar to RAL 7035) for a clean and professional appearance. Dimensions: 25 mm width, 7.25 mm height, 22.4 mm depth. Designed for seamless integration into ICS housing systems.
Flexible use, thanks to the modular system and unique modularity in the connection technology
Standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated
Optimal space utilization, as well as adaptability of design, colors, and printing
Customized processing for any customer-specific connection technology
Easy and fast push-in mounting of assembled printed-circuit boards, thanks to stable guide rails
Standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated
Optimal space utilization, as well as adaptability of design, colors, and printing
Customized processing for any customer-specific connection technology
Easy and fast push-in mounting of assembled printed-circuit boards, thanks to stable guide rails
Related links
- Phoenix Contact Connection Plate for Use with DIN Rail Housing
- Phoenix Contact 1558623 Series Connection Plate for Use with DIN Rail Housing
- Phoenix Contact ICS25 Series Connection Plate
- Phoenix Contact Connection Element for Use with DIN Rail Terminal
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package


