Phoenix Contact 1558623 Series Connection Plate for Use with DIN Rail Housing
- RS Stock No.:
- 518-359
- Mfr. Part No.:
- 1558623
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£12.80
(exc. VAT)
£15.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £12.80 | £1.28 |
*price indicative
- RS Stock No.:
- 518-359
- Mfr. Part No.:
- 1558623
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connection Plate | |
| Series | 1558623 | |
| For Use With | DIN Rail Housing | |
| Mounting Type | Mounting Plate | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connection Plate | ||
Series 1558623 | ||
For Use With DIN Rail Housing | ||
Mounting Type Mounting Plate | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DIN rail housing features an ICS filler with a functional cut out for M12 connectors. It has a compact design with a width of 25 mm, a height of 7.25 mm, and a depth of 22.4 mm, making it suitable for space-efficient installations. This housing is ideal for organizing and protecting electrical components in industrial applications. Flexible use thanks to modular system and unique modularity in connection technology.
Optimal use of space and adaptability of design
Individual processing for any customer specific connection technology
Individual processing for any customer specific connection technology
Related links
- Phoenix Contact Connection Plate for Use with DIN Rail Housing
- Phoenix Contact ICS25 Series Connection Plate
- Phoenix Contact 1104318 Series Connection Plate for Use with ICS25
- Phoenix Contact 1072520 Series Connection Plate for Use with ICS25
- Phoenix Contact 1072519 Series Connection Plate for Use with ICS25
- Phoenix Contact 1072501 Series Connection Plate for Use with ICS25
- Phoenix Contact 1104313 Series Connection Plate for Use with ICS25
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m


