Phoenix Contact 1072520 Series Connection Plate for Use with ICS25
- RS Stock No.:
- 517-446
- Mfr. Part No.:
- 1072520
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£64.44
(exc. VAT)
£77.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £64.44 | £6.444 |
*price indicative
- RS Stock No.:
- 517-446
- Mfr. Part No.:
- 1072520
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connection Plate | |
| Series | 1072520 | |
| For Use With | ICS25 | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connection Plate | ||
Series 1072520 | ||
For Use With ICS25 | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DIN rail housing ICS filler is a closed design for secure enclosure. With dimensions of 25 mm width, 7.25 mm height, and 22.4 mm depth, it offers a compact solution. The housing comes in a black color similar to RAL 9005. It ensures a seamless fit within DIN rail systems, providing reliable coverage and protection.
Flexible use, thanks to the modular system and unique modularity in the connection technology
Standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated
Optimal space utilization, as well as adaptability of design, colors, and printing
Customized processing for any customer-specific connection technology
Easy and fast push-in mounting of assembled printed-circuit boards, thanks to stable guide rails
Standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated
Optimal space utilization, as well as adaptability of design, colors, and printing
Customized processing for any customer-specific connection technology
Easy and fast push-in mounting of assembled printed-circuit boards, thanks to stable guide rails
Related links
- Phoenix Contact 1104318 Series Connection Plate for Use with ICS25
- Phoenix Contact 1072519 Series Connection Plate for Use with ICS25
- Phoenix Contact 1072501 Series Connection Plate for Use with ICS25
- Phoenix Contact 1104313 Series Connection Plate for Use with ICS25
- Phoenix Contact ICS25 Series Connection Plate for Use with ICS Range
- Phoenix Contact ICS25 Series Connection Plate
- Phoenix Contact 1558623 Series Connection Plate for Use with DIN Rail Housing
- Phoenix Contact 1053054 Series Connection Plate for Use with Printed-circuit Boards


