Phoenix Contact 1104318 Series Connection Plate for Use with ICS25
- RS Stock No.:
- 518-392
- Mfr. Part No.:
- 1104318
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£12.80
(exc. VAT)
£15.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £12.80 | £1.28 |
*price indicative
- RS Stock No.:
- 518-392
- Mfr. Part No.:
- 1104318
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connection Plate | |
| Series | 1104318 | |
| For Use With | ICS25 | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connection Plate | ||
Series 1104318 | ||
For Use With ICS25 | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- PL
The Phoenix Contact ICS filler DIN rail housing with vents for improved airflow. Blue color (similar to RAL 5015) for clear identification. Dimensions: 25 mm width, 7.25 mm height, 22.4 mm depth. Designed for seamless integration into ICS housing systems.
Flexible use, thanks to the modular system and unique modularity in the connection technology
Standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated
Optimal space utilization, as well as adaptability of design, colors, and printing
Customized processing for any customer-specific connection technology
Easy and fast push-in mounting of assembled printed-circuit boards, thanks to stable guide rails
Standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated
Optimal space utilization, as well as adaptability of design, colors, and printing
Customized processing for any customer-specific connection technology
Easy and fast push-in mounting of assembled printed-circuit boards, thanks to stable guide rails
Related links
- Phoenix Contact 1072520 Series Connection Plate for Use with ICS25
- Phoenix Contact 1072519 Series Connection Plate for Use with ICS25
- Phoenix Contact 1072501 Series Connection Plate for Use with ICS25
- Phoenix Contact 1104313 Series Connection Plate for Use with ICS25
- Phoenix Contact ICS25 Series Connection Plate for Use with ICS Range
- Phoenix Contact ICS25 Series Connection Plate
- Phoenix Contact 1558623 Series Connection Plate for Use with DIN Rail Housing
- Phoenix Contact 1053054 Series Connection Plate for Use with Printed-circuit Boards


