Phoenix Contact TBUS Series BUS Connector for Use with DIN Rail Terminal, 8A
- RS Stock No.:
- 556-262
- Mfr. Part No.:
- 1090049
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£397.50
(exc. VAT)
£477.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £397.50 | £7.95 |
*price indicative
- RS Stock No.:
- 556-262
- Mfr. Part No.:
- 1090049
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | BUS Connector | |
| Series | TBUS | |
| For Use With | DIN Rail Terminal | |
| Current Rating | 8A | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type BUS Connector | ||
Series TBUS | ||
For Use With DIN Rail Terminal | ||
Current Rating 8A | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail bus connector seamlessly integrates functionality and performance, designed specifically for efficient electronic assemblies. With its robust construction and innovative contact design, this product facilitates easy connection to electronics housings while ensuring reliable signal and data transmission. The sleek, grey housing not only adapts to any installation environment but also guarantees a space saving layout under the housing on the DIN rail.
Compact dimensions allow for effective space utilisation
Offers reliable connection with minimal insertion and withdrawal force required
Complies with stringent safety and environmental standards for peace of mind
Accommodates parallel and serial contacts for varied signal transmission needs
Offers reliable connection with minimal insertion and withdrawal force required
Complies with stringent safety and environmental standards for peace of mind
Accommodates parallel and serial contacts for varied signal transmission needs
Related links
- Phoenix Contact TBUS Series BUS Connector for Use with DIN Rail Terminal, 8A
- Phoenix Contact TBUS Series BUS Connector for Use with DIN Rail Terminal
- Phoenix Contact TBUS Series BUS Connector for Use with DIN Rail Terminal, 6A
- Phoenix Contact TBUS Series DIN Rail Bus Connector
- Phoenix Contact ME-TBUS Series DIN Rail Bus Connectors for Use with MACX MCR-EX-AP, 8A
- Phoenix Contact TBUS-2 Series DIN Rail Connector, 8A
- Phoenix Contact 8 TBUS, ME 18 Series DIN Rail Bus Connectors for Use with ME-IO Multifunctional Housings
- Phoenix Contact 5 TBUS, ME 22 Series DIN Rail Bus Adapter for Use with ME and ME-MAX


