Phoenix Contact TBUS Series BUS Connector for Use with DIN Rail Terminal

Bulk discount available

Subtotal (1 unit)*

£40.03

(exc. VAT)

£48.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£40.03
10 +£36.83

*price indicative

RS Stock No.:
521-690
Mfr. Part No.:
2202058
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

BUS Connector

Series

TBUS

For Use With

DIN Rail Terminal

Mounting Type

DIN Rail Mount

COO (Country of Origin):
DE
The Phoenix Contact Bus connector set includes 50-position and 40-position connectors for versatile connections. It features a plastic upper part and base for durability. A metal clamp ensures secure mounting on the DIN rail. Designed for reliable integration, this set comes without a PCB, allowing flexible customization.

Tool free mounting
Available in 40 mm overall width
Flammability rating V0 in accordance with UL 94
Variety of connection technology
Can be mounted on the DIN rail
With DIN-rail-mountable bus connector and power connector system as an option

Related links