Phoenix Contact TBUS Series BUS Connector for Use with DIN Rail Terminal, 6A
- RS Stock No.:
- 519-544
- Mfr. Part No.:
- 1072478
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£93.30
(exc. VAT)
£111.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £93.30 | £9.33 |
*price indicative
- RS Stock No.:
- 519-544
- Mfr. Part No.:
- 1072478
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | BUS Connector | |
| Series | TBUS | |
| For Use With | DIN Rail Terminal | |
| Current Rating | 6A | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type BUS Connector | ||
Series TBUS | ||
For Use With DIN Rail Terminal | ||
Current Rating 6A | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DIN rail connector is engineered for optimal performance in various applications, including automation and control systems. Designed for ease of use, it features a robust construction with gold plated contacts, ensuring reliable conductivity and durability. Its compact design allows for space saving installation under the housing, while the 8 parallel contacts facilitate efficient data and signal transmission. Ideal for environments where reliability and performance are paramount, this connector promises to streamline connectivity in your projects, providing a seamless integration with electronics housings.
Resistant to extreme temperatures which ensuring reliable operation in challenging environments
Packed in cardboard offering sturdy protection during transport
Constructed from PA insulating material for added safety
Culminates in a flammability rating of UL 94 V0 reflecting high quality standards
Environmental compliance with EU RoHS and REACH directives
Packed in cardboard offering sturdy protection during transport
Constructed from PA insulating material for added safety
Culminates in a flammability rating of UL 94 V0 reflecting high quality standards
Environmental compliance with EU RoHS and REACH directives
Related links
- Phoenix Contact TBUS Series BUS Connector for Use with DIN Rail Terminal, 8A
- Phoenix Contact TBUS Series BUS Connector for Use with DIN Rail Terminal
- Phoenix Contact TBUS Series DIN Rail Bus Connector
- Phoenix Contact ME-TBUS Series DIN Rail Bus Connectors for Use with MACX MCR-EX-AP, 8A
- Phoenix Contact 8 TBUS, ME 18 Series DIN Rail Bus Connectors for Use with ME-IO Multifunctional Housings
- Phoenix Contact TBUS-2 Series DIN Rail Connector, 8A
- Phoenix Contact 5 TBUS, ME 22 Series DIN Rail Bus Adapter for Use with ME and ME-MAX
- Phoenix Contact 5 TBUS, ME 17 Series DIN Rail Bus Connectors for Use with ME Modular


