Phoenix Contact Connection Plate for Use with DIN Rail Housing
- RS Stock No.:
- 535-344
- Mfr. Part No.:
- 1079492
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£132.73
(exc. VAT)
£159.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £132.73 | £13.273 |
*price indicative
- RS Stock No.:
- 535-344
- Mfr. Part No.:
- 1079492
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connection Plate | |
For Use With | DIN Rail Housing | |
Mounting Type | DIN Rail | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connection Plate | ||
For Use With DIN Rail Housing | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DIN rail housing ICS filler features a vented design for improved airflow. With dimensions of 25 mm width, 7.25 mm height, and 44.9 mm depth, it offers a compact and efficient solution. The housing comes in a light gray color similar to RAL 7035. It ensures seamless integration within DIN rail systems, providing reliable coverage and ventilation.
Flexible use, thanks to the modular system and unique modularity in the connection technology
Standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated
Optimal space utilization, as well as adaptability of design, colors, and printing
Customized processing for any customer-specific connection technology
Easy and fast push-in mounting of assembled printed-circuit boards, thanks to stable guide rails
Standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated
Optimal space utilization, as well as adaptability of design, colors, and printing
Customized processing for any customer-specific connection technology
Easy and fast push-in mounting of assembled printed-circuit boards, thanks to stable guide rails
Related links
- Phoenix Contact Connection Plate for Use with DIN Rail Housing
- Phoenix Contact 1558623 Series Connection Plate for Use with DIN Rail Housing
- Phoenix Contact ICS25 Series Connection Plate
- Phoenix Contact Connection Element for Use with DIN Rail Terminal
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m