Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 522-166
- Mfr. Part No.:
- 1075366
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£160.06
(exc. VAT)
£192.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £160.06 |
*price indicative
- RS Stock No.:
- 522-166
- Mfr. Part No.:
- 1075366
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part is engineered for optimal performance within various application setups. Designed with a tall profile, it provides ample space for PCB connections while allowing for flexible mounting options. The light grey ABS-PC material not only ensures durability but also complies with stringent flammability standards. Its thoughtful design includes connection openings on one side and a compact structure, making it suitable for DIN rail or panel mounting. The versatility of this product allows for a diverse range of PCB configurations, contributing to a streamlined integration into your devices. Ideal for applications that demand reliability and ease of use, this housing part stands as a testament to effective engineering and thoughtful design principles.
Height and width optimised for various setups
Connection openings enable straightforward installation
Versatile mounting options maximise application flexibility
Specifically shaped to facilitate diverse PCB orientations
Durable housing material guarantees long-lasting use
Delivers reliable protection under varying environmental conditions
Designed for easy assembly with snap-in mounting integration
Complements a wide range of PCB connection technologies
Connection openings enable straightforward installation
Versatile mounting options maximise application flexibility
Specifically shaped to facilitate diverse PCB orientations
Durable housing material guarantees long-lasting use
Delivers reliable protection under varying environmental conditions
Designed for easy assembly with snap-in mounting integration
Complements a wide range of PCB connection technologies
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key


