Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 522-163
- Mfr. Part No.:
- 1074956
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£1.75
(exc. VAT)
£2.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.75 |
| 10 - 24 | £1.61 |
| 25 + | £1.45 |
*price indicative
- RS Stock No.:
- 522-163
- Mfr. Part No.:
- 1074956
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part is a versatile and essential component designed for seamless integration into your applications. With its flat design and absence of connection openings, it offers an aesthetically pleasing and efficient solution for mounting on DIN rails or panels. Crafted with a durable ABS-PC material, it is built to withstand varying ambient temperatures, making it an ideal choice for diverse environments. The product supports flexible PCB orientations, ensuring innovative designs can be realised to meet specific mechanical requirements. Its thoughtful engineering incorporating features such as ventilation openings enhances functionality while maintaining an elegant profile. This upper housing part not only simplifies assembly but also supports wide-ranging applications with its adaptable design.
Offers a sleek flat design for a modern look
Facilitates easy mounting on both DIN rails and panels
Designed for flexible PCB arrangement, enhancing design freedom
Includes ventilation openings that improve heat dissipation
Compliant with stringent environmental standards
Constructed from robust ABS-PC material for durability
Permits quick and efficient assembly with snap-in mounting system
Adaptable to a variety of connection technologies
Facilitates easy mounting on both DIN rails and panels
Designed for flexible PCB arrangement, enhancing design freedom
Includes ventilation openings that improve heat dissipation
Compliant with stringent environmental standards
Constructed from robust ABS-PC material for durability
Permits quick and efficient assembly with snap-in mounting system
Adaptable to a variety of connection technologies
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit


