Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 522-150
- Mfr. Part No.:
- 1074749
- Brand:
- Phoenix Contact
Save 17% when you buy 25 units
Subtotal (1 unit)*
£2.40
(exc. VAT)
£2.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.40 |
10 - 24 | £2.21 |
25 + | £1.99 |
*price indicative
- RS Stock No.:
- 522-150
- Mfr. Part No.:
- 1074749
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Housing | |
Series | EH | |
For Use With | DIN Rail Terminal | |
Mounting Type | Snap-In | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part is a meticulously designed component meant for enhanced durability and versatility in various applications. Featuring a flat design and optimal dimensions, this DIN rail housing accommodates a wide range of PCB configurations to support innovative device designs. Its robust construction includes a combination of ABS and PC materials, ensuring both reliability and aesthetic appeal. With accommodations for horizontal, frontal, and orthogonal orientations, this component seamlessly integrates into your existing setups. The additional benefit of multiple cover options allows for tailored solutions to meet your specific requirements, making it an ideal choice for both panel and DIN rail mounting solutions.
Designed for seamless integration with a variety of PCB connection technologies
Multiple cover versions provide flexibility for different PCB connections
Facilitates easy design-in due to its variable housing form factor
Constructed with flammability-rated materials for enhanced safety
Optimised for operation in a wide temperature range, ensuring reliability
Includes ventilation openings to maintain optimal performance
Multiple cover versions provide flexibility for different PCB connections
Facilitates easy design-in due to its variable housing form factor
Constructed with flammability-rated materials for enhanced safety
Optimised for operation in a wide temperature range, ensuring reliability
Includes ventilation openings to maintain optimal performance
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key