Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 521-777
- Mfr. Part No.:
- 1034687
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£141.53
(exc. VAT)
£169.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £141.53 | £14.153 |
*price indicative
- RS Stock No.:
- 521-777
- Mfr. Part No.:
- 1034687
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact sophisticated upper housing part designed for versatility and functionality. Its flat design features connection openings on both sides, allowing seamless integration into your applications. The compact dimensions make it an ideal choice for DIN rail or panel mounting, accommodating a variety of PCB orientations. Crafted with durable ABS-PC material and a light grey finish, this housing part not only meets the aesthetic requirements but also adheres to strict safety standards. It provides an efficient solution for creating tailored devices, with multiple cover versions available to suit diverse PCB connection technologies. Whether you are designing new devices or upgrading existing ones, this upper housing part ensures excellent performance under varying conditions, making it a reliable choice for any technical application.
Designed for secure DIN rail or panel mounting
Allows for easy adjustment during design integration
Compatible with various PCB orientations, ensuring flexibility
Offers multiple cover options for tailored PCB connections
Integrates different PCB connection technologies to enhance functionality
Constructed from high-quality ABS-PC, ensuring durability
Light grey colour enhances visibility and fits well in professional environments
Capable of operating in challenging temperature ranges
Allows for easy adjustment during design integration
Compatible with various PCB orientations, ensuring flexibility
Offers multiple cover options for tailored PCB connections
Integrates different PCB connection technologies to enhance functionality
Constructed from high-quality ABS-PC, ensuring durability
Light grey colour enhances visibility and fits well in professional environments
Capable of operating in challenging temperature ranges
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit


