Phoenix Contact ME Series Connection Carrier for Use with Bus Connector
- RS Stock No.:
- 521-689
- Mfr. Part No.:
- 2202053
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£47.71
(exc. VAT)
£57.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £47.71 |
| 10 + | £43.89 |
*price indicative
- RS Stock No.:
- 521-689
- Mfr. Part No.:
- 2202053
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connection Carrier | |
| Series | ME | |
| For Use With | Bus Connector | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connection Carrier | ||
Series ME | ||
For Use With Bus Connector | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact connection technology carrier is fully assembled with FKCN 2x 18-position connectors, a cover, and a release lever for secure and easy handling. It includes a fitted cover for additional protection. The corresponding header for this setup is the CCDN 2.5/18-G1 P26 THR, providing reliable and efficient connections in a variety of electrical applications. This assembly is designed for streamlined and organized wiring solutions.
Available in 40 mm overall width
Flammability rating V0 in accordance with UL 94
Variety of connection technology
Can be mounted on the DIN rail
Flammability rating V0 in accordance with UL 94
Variety of connection technology
Can be mounted on the DIN rail
Related links
- Phoenix Contact ME Series DIN Rail Bus Connector for Use with Safety Relays, 8A
- Phoenix Contact ME PLC Series End Clamp for Use with DIN Rail Mountable Bus Connector, Power Connector System
- Phoenix Contact ME PLC 40 BUS Series Bus Connector Set for Use with ME-PLC Multifunctional Housings
- Phoenix Contact DIN Rail Bus Connector, 8A
- Phoenix Contact TBUS Series DIN Rail Bus Connector
- Phoenix Contact DIN Rail Bus Connector, 3A
- Phoenix Contact TBUS Series BUS Connector for Use with DIN Rail Terminal
- Phoenix Contact TBUS Series BUS Connector for Use with DIN Rail Terminal, 8A


