Phoenix Contact DIN Rail Bus Connector, 3A
- RS Stock No.:
- 267-1598
- Mfr. Part No.:
- 1249063
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£73.40
(exc. VAT)
£88.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £7.34 | £73.40 |
*price indicative
- RS Stock No.:
- 267-1598
- Mfr. Part No.:
- 1249063
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | DIN Rail Bus Connector | |
| Current Rating | 3A | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type DIN Rail Bus Connector | ||
Current Rating 3A | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- CN
The Phoenix Contact DIN rail bus connectors is fast module-to-module communication without additional wiring effort. Space-saving installation under the housing in the DIN rail.
8 number of position
One DIN rail connector for each overall width
One DIN rail connector for each overall width
Related links
- Phoenix Contact DIN Rail Bus Connector, 3A
- Phoenix Contact DIN Rail Bus Connector, 8A
- Phoenix Contact TBUS Series DIN Rail Bus Connector
- Phoenix Contact ME Series DIN Rail Bus Connector for Use with Safety Relays, 8A
- Phoenix Contact HBUS Series DIN Rail Bus Connectors for Use with BC Modules, 25A
- Phoenix Contact 5 TBUS, ME 22 Series DIN Rail Bus Adapter for Use with ME and ME-MAX
- Phoenix Contact ME PLC Series End Clamp for Use with DIN Rail Mountable Bus Connector, Power Connector System
- Phoenix Contact 5 TBUS, ME 22 Series DIN Rail Bus Connectors for Use with ME Modular Electronics Housings


