Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 519-525
- Mfr. Part No.:
- 1069883
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£2.01
(exc. VAT)
£2.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.01 |
| 10 - 24 | £1.85 |
| 25 + | £1.67 |
*price indicative
- RS Stock No.:
- 519-525
- Mfr. Part No.:
- 1069883
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part is engineered for seamless integration into your devices, providing a robust solution that combines functionality with versatility. Featuring a tall design, this DIN rail housing part ensures optimal space utilisation while maintaining high standards of performance. Crafted from durable ABS-PC material, it not only meets stringent safety requirements but also offers a modern aesthetic with its black finish. The innovative design accommodates a variety of PCB orientations, allowing for greater flexibility in your applications. Suitable for a broad range of environments, this component is ideal for engineers seeking reliable and adaptable solutions for their device assemblies.
Compact design allows for efficient use of space in device assembly
Durable material ensures long-lasting performance in diverse conditions
Versatile PCB orientation options facilitate various mounting requirements
No connection openings simplify application across different device types
Easy installation process enhances productivity in assembly lines
Three cover versions available to suit specific PCB connection needs
Optimised for DIN rail or panel mounting, providing installation flexibility
Durable material ensures long-lasting performance in diverse conditions
Versatile PCB orientation options facilitate various mounting requirements
No connection openings simplify application across different device types
Easy installation process enhances productivity in assembly lines
Three cover versions available to suit specific PCB connection needs
Optimised for DIN rail or panel mounting, providing installation flexibility
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower


