Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 518-454
- Mfr. Part No.:
- 1025855
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£20.20
(exc. VAT)
£24.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £20.20 | £2.02 |
*price indicative
- RS Stock No.:
- 518-454
- Mfr. Part No.:
- 1025855
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Housing | |
Series | EH | |
For Use With | DIN Rail Terminal | |
Mounting Type | Snap-In | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact innovative upper housing part designed for versatile applications in DIN rail mounting. This robust yet elegantly crafted housing is tailored to accommodate a wide array of PCB connection technologies, making it ideal for modern device designs. Its tall configuration and dual connection openings enhance both functionality and ease of installation, ensuring that integration into various setups is seamless. The housing's black finish, akin to RAL 9005, adds a professional aesthetic, while its thoughtful engineering ensures reliable performance in challenging environments. Built with durability in mind, this product not only meets rigorous safety standards but is also engineered to provide longevity, making it a trustworthy choice for developers and engineers alike.
Designed for easy mounting on DIN rails or panels
Utilises a flexible housing form factor for varied applications
Accommodates PCBs with multiple orientations for enhanced design freedom
Offers options for cover versions, allowing custom PCB connections
Supports a range of PCB connection technologies for functional versatility
Manufactured from high-quality ABS-PC for superior durability
Has a lightweight construction, promoting easy handling during installation
Is compliant with leading environmental regulations for peace of mind
Features ventilation openings for optimal thermal management
Utilises a flexible housing form factor for varied applications
Accommodates PCBs with multiple orientations for enhanced design freedom
Offers options for cover versions, allowing custom PCB connections
Supports a range of PCB connection technologies for functional versatility
Manufactured from high-quality ABS-PC for superior durability
Has a lightweight construction, promoting easy handling during installation
Is compliant with leading environmental regulations for peace of mind
Features ventilation openings for optimal thermal management
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge