Phoenix Contact ICS50 Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 16A
- RS Stock No.:
- 517-743
- Mfr. Part No.:
- 1342880
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£56.35
(exc. VAT)
£67.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.35 |
*price indicative
- RS Stock No.:
- 517-743
- Mfr. Part No.:
- 1342880
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | DIN Rail Housing Set | |
| Series | ICS50 | |
| For Use With | For Mounting On A DIN Rail | |
| Current Rating | 16A | |
| Mounting Type | PCB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type DIN Rail Housing Set | ||
Series ICS50 | ||
For Use With For Mounting On A DIN Rail | ||
Current Rating 16A | ||
Mounting Type PCB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Set is designed for mounting on a DIN rail. It features a closed latching cover and comes in a light grey colour. This housing set supports a nominal current of 16 A at 320 V and has dimensions of 50.1 mm in width, 122.5 mm in height, and 116.7 mm in depth, making it suitable for various electrical applications.
8 PCB connectors
Number of positions 4
PCB thickness 1.4 mm to 1.8 mm
RoHS compliant
Number of positions 4
PCB thickness 1.4 mm to 1.8 mm
RoHS compliant
Related links
- Phoenix Contact ICS50 Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 16A
- Phoenix Contact ICS25 Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 16A
- Phoenix Contact ICS20 Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 16A
- Phoenix Contact DIN Rail Housing Set for Use with Mounting On A DIN Rail, 16A
- Phoenix Contact ICS Series Stackable Housing Set for Use with DIN Rail, 16A
- Phoenix Contact ME Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 12A
- Phoenix Contact ME Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 8A
- Phoenix Contact MPS-MT/ 4MM Series Test Plug for Use with DIN Rail Terminal Blocks, 16A


