Phoenix Contact ME Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 12A

Bulk discount available

Subtotal (1 unit)*

£12.99

(exc. VAT)

£15.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£12.99
10 +£11.95

*price indicative

RS Stock No.:
484-145
Mfr. Part No.:
1343019
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

DIN Rail Housing Set

Series

ME

For Use With

For Mounting On A DIN Rail

Current Rating

12A

Mounting Type

PCB

COO (Country of Origin):
DE
The Phoenix Contact Housing Set is designed for mounting on a DIN rail. It features a closed upper housing and comes in a light grey colour. This housing set supports a nominal current of 12 A at 320 V and has dimensions of 12.6 mm in width, 99 mm in height, and 113.3 mm in depth, making it suitable for various electrical applications.

4 PCB connectors
Number of positions 2
PCB thickness 1.4 mm to 1.8 mm
RoHS compliant

Related links