Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 517-453
- Mfr. Part No.:
- 1074788
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£14.17
(exc. VAT)
£17.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £14.17 | £1.417 |
*price indicative
- RS Stock No.:
- 517-453
- Mfr. Part No.:
- 1074788
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part, designed for DIN rail applications, exemplifies versatility and innovation. With its flat design and single-side connection opening, it caters to a range of device attachment needs while integrating seamlessly into diverse environments. Constructed from durable ABS-PC material in a sleek black finish, it not only meets aesthetic demands but also ensures reliable performance in challenging conditions. This housing component is crafted to host various PCB orientations, allowing for greater flexibility in device assembly. Furthermore, its robust construction includes vital features to enhance thermal stability and mechanical strength, making it an ideal choice for industrial applications.
Designed for easy DIN rail or panel mounting
Accommodates diverse PCB connection technologies
Includes multiple cover options for tailored device setups
Facilitates flexible mounting with varied orientation capabilities
Offers a sleek, modern aesthetic with a black finish
Constructed to endure challenging environmental conditions
Lightweight design enhances ease of handling and installation
Meets stringent safety and compliance standards
Accommodates diverse PCB connection technologies
Includes multiple cover options for tailored device setups
Facilitates flexible mounting with varied orientation capabilities
Offers a sleek, modern aesthetic with a black finish
Constructed to endure challenging environmental conditions
Lightweight design enhances ease of handling and installation
Meets stringent safety and compliance standards
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m


