Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 517-436
- Mfr. Part No.:
- 1069990
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 10 units)*
£12.96
(exc. VAT)
£15.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £12.96 | £1.296 |
| 5 + | £12.60 | £1.26 |
*price indicative
- RS Stock No.:
- 517-436
- Mfr. Part No.:
- 1069990
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part is expertly designed for optimal performance in DIN rail applications. With a tall design and no connection openings, it provides versatility for various device configurations. Crafted from a durable ABS-PC material, it ensures longevity and reliability in demanding environments. The light grey finish, reminiscent of RAL 7035, complements any setup while the compact dimensions enable seamless integration into existing systems. The housing supports diverse PCB orientations, making it an excellent choice for custom device assembly. With its flexible mounting capabilities and robust construction, this product stands out as an essential component for efficient electrical installations.
Compact dimensions facilitate easy integration into space-constrained environments
The tall design offers additional room for component arrangement and connection flexibility
Snap-in mounting simplifies the installation process, saving valuable time
Constructed from high-quality materials, ensuring compliance with rigorous flammability ratings
Multiple cover versions allow for tailored PCB connection solutions
The absence of ventilation openings enhances protection against external elements
The tall design offers additional room for component arrangement and connection flexibility
Snap-in mounting simplifies the installation process, saving valuable time
Constructed from high-quality materials, ensuring compliance with rigorous flammability ratings
Multiple cover versions allow for tailored PCB connection solutions
The absence of ventilation openings enhances protection against external elements
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer


