Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 512-439
- Mfr. Part No.:
- 1074746
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 10 units)*
£17.36
(exc. VAT)
£20.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | £17.36 | £1.736 |
5 + | £16.88 | £1.688 |
*price indicative
- RS Stock No.:
- 512-439
- Mfr. Part No.:
- 1074746
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Housing | |
Series | EH | |
For Use With | DIN Rail Terminal | |
Mounting Type | Snap-In | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part offers a reliable solution for various device applications, emphasising functionality and versatility. Designed for DIN rail or panel mounting, its flat design without a connection opening allows seamless integration into diverse environments. The superior housing series EH is crafted from ABS-PC material, ensuring durability and resistance to flammability. With a carefully engineered dimensional profile, it delivers flexibility in PCB orientations, accommodating a range of assembly needs. Both ambient temperature and humidity considerations are taken into account, making it suitable for challenging operational settings. This product adheres to environmental standards, featuring a design that supports sustainable usage while maintaining robust performance in demanding conditions.
DIN rail or panel mounting ensures adaptability in installation
Flat design optimises space for efficient device attachment
Variable housing form factor simplifies the design-in process
Three cover versions allow custom PCB connections for tailored solutions
Integration of diverse PCB connection technologies enhances functionality
Untreated surface characteristics promote further customisation
Ventilation openings are incorporated for improved heat dissipation
Robust environmental resistance supports operation in extreme temperatures
Flat design optimises space for efficient device attachment
Variable housing form factor simplifies the design-in process
Three cover versions allow custom PCB connections for tailored solutions
Integration of diverse PCB connection technologies enhances functionality
Untreated surface characteristics promote further customisation
Ventilation openings are incorporated for improved heat dissipation
Robust environmental resistance supports operation in extreme temperatures
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle