Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 512-429
- Mfr. Part No.:
- 1071102
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 10 units)*
£16.13
(exc. VAT)
£19.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £16.13 | £1.613 |
| 5 + | £15.68 | £1.568 |
*price indicative
- RS Stock No.:
- 512-429
- Mfr. Part No.:
- 1071102
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part from the EH series is designed with versatility and durability at its core, making it the ideal choice for various applications. Crafted in a tall design and tailored for DIN rail mounting, this component boasts a robust construction with a sleek black finish. Engineered from ABS-PC, it not only meets industry standards for flammability but also withstands a broad temperature range, ensuring reliable performance in challenging environments. With no connection openings, this housing part provides a clean and secure enclosure for electronic components, optimising space and improving device design flexibility. Moreover, it enables straightforward integration of PCBs with varying orientations, facilitating ease of assembly and installation. Designed to be user-friendly, the upper housing part addresses the needs of technical professionals seeking an adaptable and efficient solution for their devices.
Crafted for seamless DIN rail or panel mounting applications
Facilitates quick adaptation due to its flexible housing design
Enables optimal PCB orientations for enhanced functionality
Supports a variety of PCB connection technologies for comprehensive design options
Presents an opportunity for customisation with multiple cover versions available
Constructed from robust materials, ensuring long-lasting durability
Meets stringent environmental standards for reliable operation
Facilitates quick adaptation due to its flexible housing design
Enables optimal PCB orientations for enhanced functionality
Supports a variety of PCB connection technologies for comprehensive design options
Presents an opportunity for customisation with multiple cover versions available
Constructed from robust materials, ensuring long-lasting durability
Meets stringent environmental standards for reliable operation
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key


