Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 512-428
- Mfr. Part No.:
- 1071087
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 10 units)*
£16.13
(exc. VAT)
£19.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £16.13 | £1.613 |
| 5 + | £15.68 | £1.568 |
*price indicative
- RS Stock No.:
- 512-428
- Mfr. Part No.:
- 1071087
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part from the EH series offers a sophisticated solution for device attachment in various applications. Its tall design enhances usability while maintaining a streamlined profile. Designed for easy integration, this DIN rail housing facilitates a seamless relationship with PCBs, allowing for numerous connection orientations. With its light grey finish akin to RAL 7035, it not only looks professional but also blends into diverse environments. Built with durable ABS-PC material, this housing is engineered to sustain demanding operational conditions, making it an ideal choice for both industrial and commercial settings. It stands out with its thoughtful features tailored to enhance flexibility and functionality for electronic devices.
Robust construction ensures longevity and reliability in various conditions
Flexible PCB mounting options accommodate diverse design requirements
User-friendly design simplifies installation and device integration
Customisable cover options allow for tailored PCB connections
Optimised for effective heat dissipation in electronic applications
Compact dimensions enable efficient space utilisation in enclosures
Flexible PCB mounting options accommodate diverse design requirements
User-friendly design simplifies installation and device integration
Customisable cover options allow for tailored PCB connections
Optimised for effective heat dissipation in electronic applications
Compact dimensions enable efficient space utilisation in enclosures
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle


