Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 497-496
- Mfr. Part No.:
- 1074963
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£1.81
(exc. VAT)
£2.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.81 |
| 10 - 24 | £1.67 |
| 25 + | £1.50 |
*price indicative
- RS Stock No.:
- 497-496
- Mfr. Part No.:
- 1074963
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact EH 45 F-C DS/ABS-PC BK9005 is a robust upper housing part designed for DIN rail applications, crafted from durable ABS-PC material. Its sleek flat design features connection openings on both sides, making installation and integration into devices straightforward and efficient. With dimensions optimally suited for compact environments, this housing not only ensures the protection of internal components but also provides the flexibility required for various PCB orientations. Engineered for performance, it is perfect for a diverse range of applications, from industrial to commercial devices. As part of the EH series, this housing combines innovative design with reliability in a variety of operating conditions, catering to modern manufacturing standards.
Ideal for both DIN rail and panel mounting options
Facilitates easy device attachment with minimal design effort
Compatible with various PCB connection technologies for diverse applications
Ventilation openings ensure efficient heat dissipation
Designed to withstand a wide range of temperatures for operational reliability
Snap-in mounting type simplifies PCB installation
Approval from UL guarantees adherence to safety standards
Facilitates easy device attachment with minimal design effort
Compatible with various PCB connection technologies for diverse applications
Ventilation openings ensure efficient heat dissipation
Designed to withstand a wide range of temperatures for operational reliability
Snap-in mounting type simplifies PCB installation
Approval from UL guarantees adherence to safety standards
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key


