Phoenix Contact EH Series Mounting Base Housing for Use with DIN Rails
- RS Stock No.:
- 497-493
- Mfr. Part No.:
- 1074938
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£3.17
(exc. VAT)
£3.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.17 |
| 10 - 24 | £2.92 |
| 25 + | £2.63 |
*price indicative
- RS Stock No.:
- 497-493
- Mfr. Part No.:
- 1074938
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Mounting Base Housing | |
| Series | EH | |
| For Use With | DIN Rails | |
| Mounting Type | DIN Rail Mount, Panel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Mounting Base Housing | ||
Series EH | ||
For Use With DIN Rails | ||
Mounting Type DIN Rail Mount, Panel | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Innovative mounting base housing merges versatility and reliability, designed specifically for seamless integration into various applications. Suitable for DIN rail or panel mounting, this enclosure boasts a low-profile design, making it an excellent choice for space-constrained installations. Crafted from high quality ABS-PC material, its robust build ensures durability while resisting the rigors of harsh environments. The product accommodates multiple PCB configurations, offering flexibility to designers needing to arrange boards in different orientations. With a sleek black finish, this housing complements modern aesthetics, while its thoughtful design features allow for easy assembly and maintenance.
Supports both DIN rail and panel mounting options for enhanced usability
Offers a flat design without vents suitable for particular device needs
Provides flexibility with multiple cover configurations to fit various PCB connections
Facilitates reliable device assembly thanks to its sturdy construction
Designed to accommodate horizontal frontal and orthogonal PCB layouts
Incorporates advanced flammability protection which ensuring user safety and compliance
Offers a flat design without vents suitable for particular device needs
Provides flexibility with multiple cover configurations to fit various PCB connections
Facilitates reliable device assembly thanks to its sturdy construction
Designed to accommodate horizontal frontal and orthogonal PCB layouts
Incorporates advanced flammability protection which ensuring user safety and compliance
Related links
- Phoenix Contact EH Series Mounting Base Housing for Use with DIN Rails
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge


