Phoenix Contact ME Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 12A
- RS Stock No.:
- 484-143
- Mfr. Part No.:
- 1342924
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£29.03
(exc. VAT)
£34.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £29.03 |
10 + | £26.71 |
*price indicative
- RS Stock No.:
- 484-143
- Mfr. Part No.:
- 1342924
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | DIN Rail Housing Set | |
Series | ME | |
For Use With | For Mounting On A DIN Rail | |
Current Rating | 12A | |
Mounting Type | PCB | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type DIN Rail Housing Set | ||
Series ME | ||
For Use With For Mounting On A DIN Rail | ||
Current Rating 12A | ||
Mounting Type PCB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Set is designed for mounting on a DIN rail. It features a light grey colour. This housing set supports a nominal current of 12 A at 320 V and has dimensions of 90.4 mm in width, 99 mm in height, and 113.65 mm in depth, making it suitable for various electrical applications.
4 PCB connectors
Number of positions 4
PCB thickness 1.4 mm to 1.8 mm
RoHS compliant
Number of positions 4
PCB thickness 1.4 mm to 1.8 mm
RoHS compliant
Related links
- Phoenix Contact ME Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 12A
- Phoenix Contact ME Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact DIN Rail Housing Set for Use with Mounting On A DIN Rail, 12A
- Phoenix Contact ME-MAX Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact ME Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 8A
- Phoenix Contact ME Series DIN Rail Housing for Use with Terminal Block
- Phoenix Contact DIN Rail Housing Set for Use with Mounting On A DIN Rail, 16A
- Phoenix Contact DIN Rail Housing Set for Use with Mounting On A DIN Rail, 8A