Phoenix Contact ICS50 Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 16A

Subtotal (1 unit)*

£60.40

(exc. VAT)

£72.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.40

*price indicative

RS Stock No.:
483-976
Mfr. Part No.:
1342861
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

DIN Rail Housing Set

Series

ICS50

For Use With

For Mounting On A DIN Rail

Current Rating

16A

Mounting Type

PCB

COO (Country of Origin):
DE
The Phoenix Contact Housing Set is designed for mounting on a DIN rail. It features a transparent hinged cover and comes in a light grey colour. This housing set supports a nominal current of 16 A at 320 V and has dimensions of 50.1 mm in width, 122.5 mm in height, and 116.7 mm in depth, making it suitable for various electrical applications.

8 PCB connectors
Number of positions 4
PCB thickness 1.4 mm to 1.8 mm
RoHS compliant

Related links