Phoenix Contact UM-ALU Series Lateral Element for Use with Profile Cover

Subtotal (1 unit)*

£21.71

(exc. VAT)

£26.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.71

*price indicative

RS Stock No.:
280-954
Mfr. Part No.:
2201758
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Lateral Element

Series

UM-ALU

For Use With

Profile Cover

Mounting Type

Screw Mount

COO (Country of Origin):
HU
The Phoenix Contact Press-drawn section housing is expertly designed to meet the demands of modern industrial settings, bringing a sophisticated blend of robustness and functionality. The UM-ALU 4-72 COVERLID serves as a lateral element, crafted from high-quality anodised aluminium, ensuring durability and a sleek finish.

EMC protection enhances system reliability and performance
Lightweight design facilitates straightforward handling and installation
Anodised surface finish provides added resistance against corrosion

Related links