Phoenix Contact UM-ALU Series Profile Cover for Use with Housings
- RS Stock No.:
- 270-279
- Mfr. Part No.:
- 2200968
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.44
(exc. VAT)
£18.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.44 |
*price indicative
- RS Stock No.:
- 270-279
- Mfr. Part No.:
- 2200968
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Profile Cover | |
| Series | UM-ALU | |
| For Use With | Housings | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Profile Cover | ||
Series UM-ALU | ||
For Use With Housings | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Profile cover designed to provide robust protection and versatility for your components. Crafted from high-quality aluminium, this component Housing cover offers superior durability while keeping aesthetics in mind with its anodised finish. Ideal for various mounting configurations, it seamlessly integrates into DIN rail setups, providing a secure and tidy installation.
Designed for easy mounting on standard DIN rails for straightforward installation
Offers EMC protection to safeguard against electromagnetic interference
Offers EMC protection to safeguard against electromagnetic interference
Related links
- Phoenix Contact UM-ALU Series Profile Cover for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-ALU Series Profile Cover for Use with Housings
- Phoenix Contact UM-ALU Series Side Elements (Left and Right) For Profile Cover for Use with UM-ALU Extruded Profile
- Phoenix Contact UM-ALU Series Basic Profile for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-ALU Series Lateral Element for Use with Profile Cover
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge


