Phoenix Contact UM-ALU Series Profile Cover for Use with Housings
- RS Stock No.:
- 280-762
- Mfr. Part No.:
- 2200955
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£6.62
(exc. VAT)
£7.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.62 |
*price indicative
- RS Stock No.:
- 280-762
- Mfr. Part No.:
- 2200955
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Profile Cover | |
| Series | UM-ALU | |
| For Use With | Housings | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Profile Cover | ||
Series UM-ALU | ||
For Use With Housings | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Housing cover is designed for versatility and performance in various industrial applications. Engineered from high-quality aluminium, it showcases a sleek anodised surface that not only enhances its appearance but also contributes to its durability. This product is specifically tailored for the UM-ALU series, offering excellent compatibility with various connection technologies.
Designed to provide effective EMC protection
Optimally fitted for PCB holders to ensure secure component placement
Efficient screw mounting mechanism that streamlines installation
Optimally fitted for PCB holders to ensure secure component placement
Efficient screw mounting mechanism that streamlines installation
Related links
- Phoenix Contact UM-ALU Series Profile Cover for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-ALU Series Profile Cover for Use with Housings
- Phoenix Contact UM-ALU Series Side Elements (Left and Right) For Profile Cover for Use with UM-ALU Extruded Profile
- Phoenix Contact UM-ALU Series Basic Profile for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-ALU Series Lateral Element for Use with Profile Cover
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch


