Phoenix Contact UM-ALU Series Profile Cover for Use with UM-ALU Extruded Profile Housings
- RS Stock No.:
- 284-2111
- Mfr. Part No.:
- 2200968
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-2111
- Mfr. Part No.:
- 2200968
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Profile Cover | |
| Series | UM-ALU | |
| For Use With | UM-ALU Extruded Profile Housings | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Profile Cover | ||
Series UM-ALU | ||
For Use With UM-ALU Extruded Profile Housings | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Profile cover is constructed from an aluminium extruded profile, providing durability and strength. It supports a variety of connection technologies, making it versatile for different applications. Additionally, this profile cover is designed to be mounted on the DIN rail.
EMC protection
RoHS compliant
IP40 degree of protection
RoHS compliant
IP40 degree of protection
Related links
- Phoenix Contact UM-ALU Series Profile Cover for Use with Housings
- Phoenix Contact UM-ALU Series Profile Cover for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-ALU Series Basic Profile for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-ALU Series Side Elements (Left and Right) For Profile Cover for Use with UM-ALU Extruded Profile
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips


