Phoenix Contact UM-ALU Series Profile Cover for Use with Housings
- RS Stock No.:
- 280-951
- Mfr. Part No.:
- 2200961
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£76.56
(exc. VAT)
£91.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.56 |
*price indicative
- RS Stock No.:
- 280-951
- Mfr. Part No.:
- 2200961
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Profile Cover | |
| Series | UM-ALU | |
| For Use With | Housings | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Profile Cover | ||
Series UM-ALU | ||
For Use With Housings | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Profile cover designed for versatility in component housing applications. With its robust aluminium construction, this product combines strength and functionality, making it suitable for a variety of industries. The innovative design facilitates easy mounting on DIN rails, ensuring efficient utilisation of space.
Maintains IP40 protection safeguarding against dust and solid objects
PCB mounting options facilitate flexibility in the assembly process
Packed in cardboard for eco friendly and safe transportation
PCB mounting options facilitate flexibility in the assembly process
Packed in cardboard for eco friendly and safe transportation
Related links
- Phoenix Contact UM-ALU Series Profile Cover for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-ALU Series Profile Cover for Use with Housings
- Phoenix Contact UM-ALU Series Side Elements (Left and Right) For Profile Cover for Use with UM-ALU Extruded Profile
- Phoenix Contact UM-ALU Series Basic Profile for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-ALU Series Lateral Element for Use with Profile Cover
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key


