Phoenix Contact UM-ALU Series Profile Cover for Use with UM-ALU Extruded Profile Housings
- RS Stock No.:
- 284-2103
- Mfr. Part No.:
- 2200961
- Brand:
- Phoenix Contact
- RS Stock No.:
- 284-2103
- Mfr. Part No.:
- 2200961
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Profile Cover | |
| Series | UM-ALU | |
| For Use With | UM-ALU Extruded Profile Housings | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Profile Cover | ||
Series UM-ALU | ||
For Use With UM-ALU Extruded Profile Housings | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact press-drawn section housings are made of aluminium extruded profile. It can be mounted on the DIN rail, providing EMC protection.
Operational temperature -40 to 100 °C
Mounting type screw mounting
Mounting type screw mounting
Related links
- Phoenix Contact UM-ALU Series Profile Cover for Use with Housings
- Phoenix Contact UM-ALU Series Profile Cover for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-ALU Series Basic Profile for Use with UM-ALU Extruded Profile Housings
- Phoenix Contact UM-ALU Series Side Elements (Left and Right) For Profile Cover for Use with UM-ALU Extruded Profile
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch


