Phoenix Contact ME Series DIN Rail Housing for Use with Terminal Block
- RS Stock No.:
- 270-642
- Mfr. Part No.:
- 2907473
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 270-642
- Mfr. Part No.:
- 2907473
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | DIN Rail Housing | |
Series | ME | |
For Use With | Terminal Block | |
Mounting Type | DIN Rail | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type DIN Rail Housing | ||
Series ME | ||
For Use With Terminal Block | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Upper housing part specifically designed for use in various DIN rail applications. Crafted from high-quality polyamide, this robust housing is available in a striking green colour, similar to RAL 6021, providing aesthetic appeal as well as functionality. It features an efficient design that allows for the seamless integration of four PCB terminal blocks with screw connections, enabling easy and secure assembly.
Compatible with various connection technologies for diverse applications
Designed for easy mounting on DIN rails simplifying system integration
Integrated bus connector options improve functionality and connectivity
Designed for easy mounting on DIN rails simplifying system integration
Integrated bus connector options improve functionality and connectivity
Related links
- Phoenix Contact ME Series DIN Rail Housing for Use with Terminal Block
- Phoenix Contact ME Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 12A
- Phoenix Contact ME Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 8A
- Phoenix Contact ME Series DIN Rail Bus Connector for Use with Safety Relays, 8A
- Phoenix Contact ME Series Mounting Base Housing
- Phoenix Contact ME Series Mounting Base Housing for Use with DIN Rail
- Phoenix Contact ME Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact ME Series Enclosure Bottom Part for Use with DIN Rail