Eaton xEnergy Safety Ci Series Accessory For Busbar Enclosures for Use with Busbar, 1.6kA
- RS Stock No.:
- 243-656
- Mfr. Part No.:
- 091469 AW30PEN-K20
- Brand:
- Eaton
Subtotal (1 unit)*
£42.94
(exc. VAT)
£51.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £42.94 |
*price indicative
- RS Stock No.:
- 243-656
- Mfr. Part No.:
- 091469 AW30PEN-K20
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Accessory Type | Accessory For Busbar Enclosures | |
Series | xEnergy Safety Ci | |
For Use With | Busbar | |
Current Rating | 1.6kA | |
Mounting Type | Busbar | |
Select all | ||
---|---|---|
Brand Eaton | ||
Accessory Type Accessory For Busbar Enclosures | ||
Series xEnergy Safety Ci | ||
For Use With Busbar | ||
Current Rating 1.6kA | ||
Mounting Type Busbar | ||
- COO (Country of Origin):
- NL
The Eaton xEnergy Safety Ci busbar enclosure accessory is expertly designed to enhance the safety and efficiency of low-voltage systems. This product serves as an integral component of the xEnergy range, providing secure connections for busbars while conforming to RoHS compliance standards. With precise dimensions to accommodate various busbar sizes, it ensures optimal performance in demanding environments. Constructed for durability, this accessory guarantees reliable operation under load, catering to a range of applications. Its innovative design facilitates easier installation, giving technicians peace of mind knowing that their setup meets superior safety standards. Ideal for use in conjunction with Eaton's busbar terminals, this enclosure accessory proves to be a valuable addition to any electrical installation.
Designed for enhanced safety and reliability in low-voltage applications
Compatible with a variety of busbar sizes for versatile installation
Durable construction provides long-lasting performance under demanding loads
Facilitates easy and efficient installation, saving time and effort
RoHS compliant, ensuring adherence to environmental and safety regulations
Integrates seamlessly with Eaton's range of busbar terminals for optimal functionality
Compatible with a variety of busbar sizes for versatile installation
Durable construction provides long-lasting performance under demanding loads
Facilitates easy and efficient installation, saving time and effort
RoHS compliant, ensuring adherence to environmental and safety regulations
Integrates seamlessly with Eaton's range of busbar terminals for optimal functionality
Related links
- Eaton xEnergy Safety Ci Series Accessory For Busbar Enclosures for Use with Ci Insulated Enclosure, 1kA
- Eaton xEnergy Safety Ci Series Accessory For Busbar Enclosures for Use with Ci Insulated Enclosure, 500A
- Eaton xEnergy Safety Ci Series Busbar Accessories, 10 x 50 x 250mm
- Eaton xEnergy Safety Ci Series Busbar Accessories for Use with GST00-160-40-60-AOU, 20 x 180 x 106mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with CI23 20 x 250 x 188mm
- Eaton xEnergy Safety Ci Series Plastic Handle for Use with CI23 off CI44 off CI48 off, xEnergy
- Eaton xEnergy Safety Ci Series Steel Nut for Use with Basic Enclosures xEnergy Safety Ci, 8 x 10 x 8mm
- Eaton xEnergy Safety Ci Series Steel Nut for Use with Basic Enclosures xEnergy Safety Ci, 8 x 11 x 8mm