Eaton xEnergy Safety Ci Series Steel Nut for Use with Basic Enclosures, Mounting System, xEnergy Safety Ci 8 mm x 8 mm x

Subtotal (1 pack of 100 units)*

£27.88

(exc. VAT)

£33.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£27.88£0.279

*price indicative

RS Stock No.:
248-509
Mfr. Part No.:
002293 EM4-CI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Nut

Product Type

Mounting Plate

Length

8mm

For Use With

Basic Enclosures, Mounting System, xEnergy Safety Ci

Width

10mm

Material

Steel

Height

8mm

Series

xEnergy Safety Ci

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
NL
The Eaton product represents a pinnacle of engineering in the realm of low voltage systems, delivering unparalleled safety and functionality. Designed to enhance the xEnergy Safety Ci series, this mounting plate accessory embodies the commitment to excellence that Eaton is renowned for. Weighing in at a mere 0.003 kg, its compact design ensures effortless integration into existing systems while maintaining robustness. Featuring galvanic and electrolytic zinc plating, it is built to endure environmental challenges. This mounting plate is the perfect choice for professionals seeking a reliable solution, offering straightforward installation guided by comprehensive documentation. With its modular design, it accommodates a variety of applications, making it a versatile addition to any toolkit.

Compact design for easy handling and installation

Durable zinc plating ensures protection against corrosion

Lightweight construction promotes efficiency in usage

Designed for compatibility with the xEnergy Safety Ci series

Offers a modular configuration to suit diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy