Eaton xEnergy Safety Ci Series Plastic Spacer for Use with CI 50 mm x 20 mm x 20mm

Subtotal (1 pack of 25 units)*

£52.86

(exc. VAT)

£63.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£52.86£2.114

*price indicative

RS Stock No.:
235-403
Mfr. Part No.:
002291 HS25-CI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Accessory Type

Spacer

Length

20mm

For Use With

CI

Width

20mm

Material

Plastic

Height

50mm

Colour

Grey

Series

xEnergy Safety Ci

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton spacer is designed to enhance mounting systems by providing an elevated support for various applications. Constructed to raise components by 25mm, this spacer is a part of the xEnergy Safety Ci series, ensuring a robust solution for installation needs. Engineered from high-quality plastic, the spacer combines the benefits of strength and lightweight construction. With precise specifications, it suits a variety of mounting scenarios, making it indispensable for professionals in the electrical engineering sector. Integrated compliance with RoHS standards demonstrates a commitment to sustainable manufacturing, while ease of installation positions this product for straightforward incorporation within existing infrastructures. The spacer’s versatility is further supported by its compatibility with CI insulated enclosures and mounting systems, optimising efficiency during installations.

Designed for elevating mounting systems by 25mm

Constructed from durable plastic, ensuring longevity

Compact dimensions help maintain a clean and organised setup

RoHS compliant, reflecting commitment to environmental standards

Compatible with various mounting systems for increased flexibility

Allows maximum load capacity, facilitating reliable performance

Integrated in the xEnergy Safety Ci series for enhanced reliability

Minimal weight supports easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy