Weidmüller AC/DC Adapter DIN Rail Power Supply, 264 V, 370 V ac, dc Input, 48V ac, 10A Output, 480W
- RS Stock No.:
- 287-6507
- Distrelec Article No.:
- 300-11-077
- Mfr. Part No.:
- 1469610000
- Brand:
- Weidmüller
Discontinued
- RS Stock No.:
- 287-6507
- Distrelec Article No.:
- 300-11-077
- Mfr. Part No.:
- 1469610000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Type | AC/DC Adapter | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 264 V, 370 V | |
| Output Voltage | 48V ac | |
| Output Current | 10A | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Type AC/DC Adapter | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 264 V, 370 V | ||
Output Voltage 48V ac | ||
Output Current 10A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DIN rail power supply is a reliable and cost-effective solution for your power supply needs. With high efficiency and system capability, this switch-mode power supply unit offers above-average performance and flexibility. Its compact design, temperature protection, short-circuit and overload resistance make it suitable for a wide range of applications. Whether you're in the series production of machines or need a redundant power supply, the PROeco series is a high-performance option that delivers impressive performance and reliability.
Low-cost switch-mode power supply unit with high efficiency
Compact design and easy to maintain
Temperature protection, short-circuit and overload resistance
Universal use in all applications
Wide-ranging safety functions and compatibility with diode and capacitance modules
Redundant power supply capability
Impressively high performance and flexibility
Compact design and easy to maintain
Temperature protection, short-circuit and overload resistance
Universal use in all applications
Wide-ranging safety functions and compatibility with diode and capacitance modules
Redundant power supply capability
Impressively high performance and flexibility
Related links
- XP Power DNR Series Power Supply dc Input dc Output 480W
- RS PRO DIN Rail Power Supply dc Input 10A Output, 480W
- Weidmuller PRO ECO Switched Mode DIN Rail Power Supply dc Input, 48V dc
- Recom RACPRO1 DIN Rail Power Supply 48V dc Output 480W
- Chinfa DRA480 Switched Mode DIN Rail Power Supply 48V dc dc Output 480W
- Weidmüller PRO BAS DIN Rail Power Supply dc Input 10A Output, 480W
- MEAN WELL XDR-480E DIN Rail Power Supply dc Input 10A Output, 480W
- Siemens SITOP Switched Mode DIN Rail Power Supply dc Input 10A Output, 480W