XP Power DNR Series Power Supply, 90 → 264V ac ac, dc Input, 48V ac, dc Output, 10A Output, 480W
- RS Stock No.:
- 516-925
- Mfr. Part No.:
- DNR480PS48-I
- Brand:
- XP Power
Subtotal (1 unit)*
£193.68
(exc. VAT)
£232.42
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 7 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £193.68 |
*price indicative
- RS Stock No.:
- 516-925
- Mfr. Part No.:
- DNR480PS48-I
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Series | DNR Series | |
| DC Input Voltage | 120 → 375V dc | |
| AC Input Voltage | 90 → 264V ac | |
| Type | Power Supply | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 90 → 264V ac | |
| AC or DC Output Voltage | ac, dc | |
| Output Voltage | 48V | |
| Output Current | 10A | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Series DNR Series | ||
DC Input Voltage 120 → 375V dc | ||
AC Input Voltage 90 → 264V ac | ||
Type Power Supply | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 90 → 264V ac | ||
AC or DC Output Voltage ac, dc | ||
Output Voltage 48V | ||
Output Current 10A | ||
- COO (Country of Origin):
- TW
The XP Power High-efficiency switching power supply offers up to 90% efficiency, ensuring optimal energy performance. Designed with a wide adjustment range, it provides flexibility for various applications. The parallel function enables increased power output and system redundancy, making it ideal for industrial and commercial use.
DC Standby Versions
Connector Options
Connector Options
Related links
- XP Power DNR Series Power Supply dc Input dc Output 480W
- RS PRO DIN Rail Power Supply dc Input 10A Output, 480W
- MEAN WELL NDR Switched Mode DIN Rail Power Supply 48V dc dc Output 480W
- Chinfa DRA480 Switched Mode DIN Rail Power Supply 48V dc dc Output 480W
- XP Power DNR Series Power Supply dc Input dc Output 30W
- Weidmüller PRO BAS DIN Rail Power Supply dc Input 10A Output, 480W
- MEAN WELL XDR-480E DIN Rail Power Supply dc Input 10A Output, 480W
- TRACOPOWER TIB 480 DIN Rail Power Supply 48V dc dc Output 480W
