XP Power DNR Series Power Supply, 85 → 264V ac ac, dc Input, 5V ac, dc Output, 6A Output, 30W
- RS Stock No.:
- 516-919
- Mfr. Part No.:
- DNR30US05
- Brand:
- XP Power
Subtotal (1 unit)*
£42.10
(exc. VAT)
£50.52
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 3 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.10 |
*price indicative
- RS Stock No.:
- 516-919
- Mfr. Part No.:
- DNR30US05
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Series | DNR Series | |
| DC Input Voltage | 90 → 375V dc | |
| AC Input Voltage | 85 → 264V ac | |
| Type | Power Supply | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 85 → 264V ac | |
| AC or DC Output Voltage | ac, dc | |
| Output Voltage | 5V | |
| Output Current | 6A | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Series DNR Series | ||
DC Input Voltage 90 → 375V dc | ||
AC Input Voltage 85 → 264V ac | ||
Type Power Supply | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 85 → 264V ac | ||
AC or DC Output Voltage ac, dc | ||
Output Voltage 5V | ||
Output Current 6A | ||
- COO (Country of Origin):
- TW
The XP Power Rugged switching power supply is designed for industrial applications, delivering reliable performance in demanding environments. With efficiency up to 89%, it ensures minimal energy loss while providing full power operation up to +60°C. Ideal for industrial automation, control systems, and other mission-critical applications.
Wide Adjustment Range
DC Standby Versions
DC Standby Versions
Related links
- MEAN WELL MDR Switched Mode DIN Rail Power Supply 5V dc dc Output 30W
- Weidmüller PRO BAS DIN Rail Power Supply dc Input 6A Output, 30W
- BEL POWER SOLUTIONS INC Open Frame Linear Power Supply 5V Output 30W
- XP Power DNR Series Power Supply dc Input dc Output 480W
- XP Power DNR Series Power Supply dc Input dc Output 480W
- Omron S8FS-G Switched Mode DIN Rail Power Supply 5V dc dc Output 30W
- MEAN WELL 30W Plug-In AC/DC Adapter 5V dc Output, 6A Output
- Cosel WDA DIN Rail Power Supply 5V dc Output, 6A Output
