XP Power DNR Series Power Supply, 90 → 264V ac ac, dc Input, 24V ac, dc Output, 20A Output, 480W
- RS Stock No.:
- 516-922
- Mfr. Part No.:
- DNR480PS24-I
- Brand:
- XP Power
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 516-922
- Mfr. Part No.:
- DNR480PS24-I
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Series | DNR Series | |
| DC Input Voltage | 120 → 375V dc | |
| AC Input Voltage | 90 → 264V ac | |
| Type | Power Supply | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 90 → 264V ac | |
| AC or DC Output Voltage | ac, dc | |
| Output Voltage | 24V | |
| Output Current | 20A | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Series DNR Series | ||
DC Input Voltage 120 → 375V dc | ||
AC Input Voltage 90 → 264V ac | ||
Type Power Supply | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 90 → 264V ac | ||
AC or DC Output Voltage ac, dc | ||
Output Voltage 24V | ||
Output Current 20A | ||
- COO (Country of Origin):
- TW
The XP Power High-efficiency switching power supply offers up to 90% efficiency, ensuring optimal energy performance. Designed with a wide adjustment range, it provides flexibility for various applications. The parallel function enables increased power output and system redundancy, making it ideal for industrial and commercial use.
DC Standby Versions
Connector Options
Connector Options
Related links
- XP Power DNR Series Power Supply dc Input dc Output 480W
- XP Power DNR Series Power Supply dc Input dc Output 30W
- TDK-Lambda DPP480 DIN Rail Power Supply dc Input 20A Output, 480W
- Crouzet 89452 Linear DIN Rail Power Supply 24V dc dc Output 480W
- RS PRO Switch Mode DIN Rail Power Supply 24V dc dc Output 480W
- Chinfa DRA480 Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- TDK-Lambda DRB480 Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- MEAN WELL NDR Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
