Recom RACPRO1-4SP DIN Rail Power Supply, 22-28V dc dc Input, 24V dc dc Output, 5A Output, 240W
- RS Stock No.:
- 432-010
- Mfr. Part No.:
- RACPRO1-4SP/24V/5A
- Brand:
- Recom
Subtotal (1 unit)*
£85.07
(exc. VAT)
£102.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.07 |
*price indicative
- RS Stock No.:
- 432-010
- Mfr. Part No.:
- RACPRO1-4SP/24V/5A
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Series | RACPRO1-4SP | |
| DC Input Voltage | 22-28V dc | |
| Number of Outputs | 4 | |
| AC or DC Input Voltage | dc | |
| Input Voltage | 22-28V dc | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 5A | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Series RACPRO1-4SP | ||
DC Input Voltage 22-28V dc | ||
Number of Outputs 4 | ||
AC or DC Input Voltage dc | ||
Input Voltage 22-28V dc | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 5A | ||
- COO (Country of Origin):
- RS
The Recom e-Fuse is a 4 channel electronic fuse load switch available with 5A maximum channel current and 150% power boost for 5s but can handle greater than 150% overload for up to 100ms to avoid nuisance tripping. The channels power up in sequence to reduce the input inrush current with a pre-settable delay time. Under system overload conditions, the channels will disconnect the loads in reverse sequence, keeping essential functions running to the last. Output overload hiccup or tripping mode is adjustable by a switch.
Push in connectors for tool less wiring
Start Up delay adjustable by switch
DC input UVLO protection
DC OK contacts with remote fault reset
Easy daisy chaining of multiple modules
3 year warranty
Start Up delay adjustable by switch
DC input UVLO protection
DC OK contacts with remote fault reset
Easy daisy chaining of multiple modules
3 year warranty
Related links
- Recom RACPRO1-4SP DIN Rail Power Supply 24V dc dc Output 240W
- Recom RACPRO1-T240 DIN Rail Power Supply dc Input 10A Output, 240W
- Recom RACPRO1-T960 DIN Rail Power Supply dc Input 40A Output, 960W
- Recom RACPRO1-T480 DIN Rail Power Supply dc Input 20A Output, 480W
- Recom RACPRO1 DIN Rail Power Supply 48V dc Output 480W
- Recom RACPRO1-T960 DIN Rail Power Supply 48V dc Output 960W
- Siemens 6EP3344 Switched Mode DIN Rail Power Supply 48V dc dc Output 240W
- Weidmüller PRO BAS DIN Rail Power Supply dc Input 5A Output, 240W
