Phoenix Contact Upper Housing Part Enclosure Type 1069 Series , 90.1 x 75.27 x 36.95mm, ABS, Polycarbonate DIN Rail
- RS Stock No.:
- 519-530
- Mfr. Part No.:
- 1069971
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£2.84
(exc. VAT)
£3.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.84 |
*price indicative
- RS Stock No.:
- 519-530
- Mfr. Part No.:
- 1069971
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Upper Housing Part | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 90.1mm | |
| Dimensions | 90.1 x 75.27 x 36.95mm | |
| Series | 1069 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Upper Housing Part | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 90.1mm | ||
Dimensions 90.1 x 75.27 x 36.95mm | ||
Series 1069 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Upper housing part from the EH series is expertly designed to cater to the demands of contemporary applications. A robust DIN rail housing, it boasts a tall design without connection openings, making it ideal for varied configurations. Crafted from ABS-PC material, the housing showcases a sophisticated black finish, aligning with RAL 9005 standards. With its precision dimensions, it fits seamlessly into your setup while facilitating easy integration with printed circuit boards in multiple orientations. The structure is engineered to withstand an ambient temperature range suitable for diverse operating conditions, ensuring reliability and longevity. This housing not only enhances functionality but also contributes to a streamlined aesthetic in your assembly.
Features multiple cover versions to accommodate differing PCB connection needs.
Designed for high durability with a flammability rating of UL 94 V0.
Complies with stringent environmental standards for responsible use.
Employs a snap-in mounting type for straightforward installation.
Designed for high durability with a flammability rating of UL 94 V0.
Complies with stringent environmental standards for responsible use.
Employs a snap-in mounting type for straightforward installation.
Related links
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1026 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1025 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1029 Series ABS, Polycarbonate DIN Rail
